68 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F6802V

DigiKey Part Number
10-ERJ-P08F6802VTR-ND - Tape & Reel (TR)
10-ERJ-P08F6802VCT-ND - Cut Tape (CT)
10-ERJ-P08F6802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F6802V
Description
RES SMD 68 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F6802V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,615
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09100Fr.0.91
25Fr.0.07280Fr.1.82
50Fr.0.06200Fr.3.10
100Fr.0.05370Fr.5.37
250Fr.0.04524Fr.11.31
500Fr.0.04040Fr.20.20
1,000Fr.0.03657Fr.36.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02928Fr.146.40
10,000Fr.0.02757Fr.275.70
15,000Fr.0.02673Fr.400.95
25,000Fr.0.02582Fr.645.50
35,000Fr.0.02530Fr.885.50
50,000Fr.0.02481Fr.1,240.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458