
ERJ-P14J621U | |
|---|---|
DigiKey Part Number | P620ASTR-ND - Tape & Reel (TR) P620ASCT-ND - Cut Tape (CT) P620ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J621U |
Description | RES SMD 620 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J621U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ621U | Panasonic Industry | 12,261 | P620VCT-ND | Fr.0.19000 | Similar |
| ERJ-P14F6200U | Panasonic Industry | 3,479 | 10-ERJ-P14F6200UCT-ND | Fr.0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 50 | Fr.0.06340 | Fr.3.17 |
| 100 | Fr.0.05500 | Fr.5.50 |
| 250 | Fr.0.04640 | Fr.11.60 |
| 500 | Fr.0.04148 | Fr.20.74 |
| 1,000 | Fr.0.03758 | Fr.37.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03015 | Fr.150.75 |
| 10,000 | Fr.0.02840 | Fr.284.00 |
| 15,000 | Fr.0.02755 | Fr.413.25 |
| 25,000 | Fr.0.02662 | Fr.665.50 |
| 35,000 | Fr.0.02610 | Fr.913.50 |
| 50,000 | Fr.0.02560 | Fr.1,280.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

