120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J121V

DigiKey Part Number
10-ERJ-S03J121VTR-ND - Tape & Reel (TR)
10-ERJ-S03J121VCT-ND - Cut Tape (CT)
10-ERJ-S03J121VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03J121V
Description
RES 120 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J121V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-121ELFBourns Inc.847118-CR0603-JW-121ELFCT-NDFr.0.36000Similar
RMCF0603JG120RStackpole Electronics Inc26,463RMCF0603JG120RCT-NDFr.0.36000Similar
RMCF0603JT120RStackpole Electronics Inc160,104RMCF0603JT120RCT-NDFr.0.36000Similar
In-Stock: 9,590
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06300Fr.0.63
25Fr.0.04920Fr.1.23
50Fr.0.04140Fr.2.07
100Fr.0.03540Fr.3.54
250Fr.0.02920Fr.7.30
500Fr.0.02566Fr.12.83
1,000Fr.0.02286Fr.22.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01771Fr.88.55
10,000Fr.0.01646Fr.164.60
15,000Fr.0.01586Fr.237.90
25,000Fr.0.01520Fr.380.00
35,000Fr.0.01482Fr.518.70
50,000Fr.0.01446Fr.723.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972