Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F5492V | |
|---|---|
DigiKey Part Number | ERJ-S08F5492V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F5492V |
Description | RES 54.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F5492V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF5492V | Panasonic Industry | 54,354 | P54.9KFCT-ND | Fr.0.14000 | Similar |
| AC1206FR-0754K9L | YAGEO | 4,850 | 13-AC1206FR-0754K9LCT-ND | Fr.0.09000 | Similar |
| CR1206-FX-5492ELF | Bourns Inc. | 24,995 | 118-CR1206-FX-5492ELFCT-ND | Fr.0.08000 | Similar |
| CRCW120654K9FKEA | Vishay Dale | 30,396 | 541-54.9KFCT-ND | Fr.0.09000 | Similar |
| CRCW120654K9FKEAHP | Vishay Dale | 0 | CRCW120654K9FKEAHP-ND | Fr.0.04597 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07846 | Fr.392.30 |
| Unit Price without VAT: | Fr.0.07846 |
|---|---|
| Unit Price with VAT: | Fr.0.08482 |








