Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J244V | |
|---|---|
DigiKey Part Number | ERJ-S08J244V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J244V |
Description | RES 240K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J244V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ244V | Panasonic Industry | 36,189 | P240KECT-ND | Fr.0.12000 | Similar |
| ERJ-P08J244V | Panasonic Industry | 861 | P240KALCT-ND | Fr.0.13000 | Similar |
| ERJ-T08J244V | Panasonic Industry | 0 | ERJ-T08J244V-ND | Fr.0.02467 | Similar |
| CRGV1206J240K | TE Connectivity Passive Product | 0 | CRGV1206J240K-ND | Fr.0.01756 | Direct |
| CR1206-JW-244ELF | Bourns Inc. | 24,974 | 118-CR1206-JW-244ELFCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05529 | Fr.276.45 |
| Unit Price without VAT: | Fr.0.05529 |
|---|---|
| Unit Price with VAT: | Fr.0.05977 |









