
ERJ-U01F2001C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F2001CTR-ND - Tape & Reel (TR) 10-ERJ-U01F2001CCT-ND - Cut Tape (CT) 10-ERJ-U01F2001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F2001C |
Description | RES 2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F2001C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.08680 | Fr.2.17 |
| 50 | Fr.0.07480 | Fr.3.74 |
| 100 | Fr.0.06510 | Fr.6.51 |
| 250 | Fr.0.05544 | Fr.13.86 |
| 500 | Fr.0.04986 | Fr.24.93 |
| 1,000 | Fr.0.04543 | Fr.45.43 |
| 5,000 | Fr.0.03835 | Fr.191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03395 | Fr.509.25 |
| 30,000 | Fr.0.03257 | Fr.977.10 |
| 45,000 | Fr.0.03190 | Fr.1,435.50 |
| 75,000 | Fr.0.03116 | Fr.2,337.00 |
| 105,000 | Fr.0.03075 | Fr.3,228.75 |
| 150,000 | Fr.0.03035 | Fr.4,552.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

