


ERT-J1VV683H | |
|---|---|
DigiKey Part Number | P124052TR-ND - Tape & Reel (TR) P124052CT-ND - Cut Tape (CT) P124052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 5 | Fr.0.09400 | Fr.0.47 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 50 | Fr.0.07600 | Fr.3.80 |
| 100 | Fr.0.07190 | Fr.7.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05517 | Fr.220.68 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

