390 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV391JV

DigiKey Part Number
Y1391TR-ND - Tape & Reel (TR)
Y1391CT-ND - Cut Tape (CT)
Y1391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV391JV
Description
RES ARRAY 8 RES 390 OHM 1506
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
390
Supplier Device Package
1506
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,586
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09700Fr.0.97
25Fr.0.08120Fr.2.03
50Fr.0.07160Fr.3.58
100Fr.0.06350Fr.6.35
250Fr.0.05448Fr.13.62
500Fr.0.04882Fr.24.41
1,000Fr.0.04402Fr.44.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03618Fr.180.90
10,000Fr.0.03333Fr.333.30
15,000Fr.0.03187Fr.478.05
25,000Fr.0.03021Fr.755.25
35,000Fr.0.02922Fr.1,022.70
50,000Fr.0.02826Fr.1,413.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296