



FHC9N-24-10AS | |
|---|---|
DigiKey Part Number | FHC9N-24-10AS-ND |
Manufacturer | |
Manufacturer Product Number | FHC9N-24-10AS |
Description | OS2 HD FLEX CASSETTE, 12-PORT DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 24-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.952.12000 | Fr.952.12 |
| Unit Price without VAT: | Fr.952.12000 |
|---|---|
| Unit Price with VAT: | Fr.1,029.24172 |

