
G2X1LG6-A | |
|---|---|
DigiKey Part Number | 298-G2X1LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G2X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 2.250" (57.15mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Gray, Light |
Part Status Active | Shelf Life 48 Months |
Wire Duct Type Slotted (Raceway), Base | Shelf Life Start Date of Manufacture |
Height 0.984" (25.00mm) | Base Product Number |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.68000 | Fr.45.68 |
| 10 | Fr.42.47600 | Fr.424.76 |
| Unit Price without VAT: | Fr.45.68000 |
|---|---|
| Unit Price with VAT: | Fr.49.38008 |

