
1SMA4728_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4728_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4728_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4728_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4728_R1_00001 |
Description | DIODE ZENER 3.3V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 100 | Fr.0.10370 | Fr.10.37 |
| 500 | Fr.0.07666 | Fr.38.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.06157 | Fr.110.83 |
| 3,600 | Fr.0.05519 | Fr.198.68 |
| 5,400 | Fr.0.05193 | Fr.280.42 |
| 9,000 | Fr.0.04827 | Fr.434.43 |
| 12,600 | Fr.0.04609 | Fr.580.73 |
| 18,000 | Fr.0.04398 | Fr.791.64 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |



