Parametric Equivalent

AZ23C3V9_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C3V9_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V9_R1_00001 |
Description | DIODE ZENER ARRAY 3.9V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.9 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C3V9 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C3V9TR-ND | Fr.0.05521 | Parametric Equivalent |
| AZ23C3V9 RFG | Taiwan Semiconductor Corporation | 3,980 | 1801-AZ23C3V9RFGCT-ND | Fr.0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | Fr.0.02375 | Fr.77,235.00 |
| Unit Price without VAT: | Fr.0.02375 |
|---|---|
| Unit Price with VAT: | Fr.0.02567 |



