
BZT52-B28_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B28_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B28_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B28_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B28_R1_00001 |
Description | DIODE ZENER 28V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 100 | Fr.0.05410 | Fr.5.41 |
| 500 | Fr.0.03938 | Fr.19.69 |
| 1,000 | Fr.0.03458 | Fr.34.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02331 | Fr.69.93 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

