


SBA320AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA320AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA320AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA320AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA320AL_R1_00001 |
Description | DIODE SCHOTTKY 20V 3A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.16500 | Fr.1.65 |
| 100 | Fr.0.11010 | Fr.11.01 |
| 500 | Fr.0.08644 | Fr.43.22 |
| 1,000 | Fr.0.07749 | Fr.77.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04923 | Fr.147.69 |
| 6,000 | Fr.0.04428 | Fr.265.68 |
| 9,000 | Fr.0.04175 | Fr.375.75 |
| 15,000 | Fr.0.04035 | Fr.605.25 |
| 21,000 | Fr.0.03907 | Fr.820.47 |
| 30,000 | Fr.0.02979 | Fr.893.70 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

