
PE7000-6 | |
|---|---|
DigiKey Part Number | 6099-PE7000-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7000-6 |
Description | 6 dB Fixed Attenuator, BNC Male |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.77.34000 | Fr.77.34 |
| 10 | Fr.68.04400 | Fr.680.44 |
| 25 | Fr.64.82960 | Fr.1,620.74 |
| 100 | Fr.60.42990 | Fr.6,042.99 |
| Unit Price without VAT: | Fr.77.34000 |
|---|---|
| Unit Price with VAT: | Fr.83.60454 |

