
1422759 | |
|---|---|
DigiKey Part Number | 277-1422759-ND |
Manufacturer | |
Manufacturer Product Number | 1422759 |
Description | SACC-M12M12FS-8QO SH ETH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Spring-Cage | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.27.54000 | Fr.27.54 |
| Unit Price without VAT: | Fr.27.54000 |
|---|---|
| Unit Price with VAT: | Fr.29.77074 |

