
PS-445 F2 | |
|---|---|
DigiKey Part Number | 3164-PS-445F2-ND |
Manufacturer | |
Manufacturer Product Number | PS-445 F2 |
Description | PS-445 4V4.5AH F2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4V 4 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 1.89" L x 2.09" W x 3.70" H (48.0mm x 53.1mm x 94.0mm) |
Packaging Bulk | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Discharge Rate 225mA |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.10.26800 | Fr.205.36 |
| Unit Price without VAT: | Fr.10.26800 |
|---|---|
| Unit Price with VAT: | Fr.11.09971 |

