4 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-SS-004-30-679101-CLIP

DigiKey Part Number
1212-813-SS-004-30-679101-CLIP-ND
Manufacturer
Manufacturer Product Number
813-SS-004-30-679101-CLIP
Description
CONN SPRING PISTON 4POS SMD, HIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount
Product Attributes
Filter Similar Products
Category
Pitch
0.100" (2.54mm)
Manufacturer
Preci-Dip
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Material
Brass
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
4
Contact Finish Thickness
19.7µin (0.50µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
350Fr.2.17760Fr.762.16
Manufacturers Standard Package
Unit Price without VAT:Fr.2.17760
Unit Price with VAT:Fr.2.35399