
855-83-093-10-001101 | |
|---|---|
DigiKey Part Number | 855-83-093-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-83-093-10-001101 |
Description | CONN SOCKET 93POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 93 Position Socket Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | 855-83-093-10-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.16.80420 | Fr.840.21 |
| Unit Price without VAT: | Fr.16.80420 |
|---|---|
| Unit Price with VAT: | Fr.18.16534 |





