11 µH Unshielded Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0390.103NL

DigiKey Part Number
553-3555-ND
Manufacturer
Manufacturer Product Number
PA0390.103NL
Description
FIXED IND 11UH 1.5A 110.7 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 µH Unshielded Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
110.7mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
160Fr.0.52231Fr.83.57
320Fr.0.49244Fr.157.58
480Fr.0.47581Fr.228.39
800Fr.0.45565Fr.364.52
1,120Fr.0.44286Fr.496.00
1,600Fr.0.42968Fr.687.49
4,000Fr.0.39766Fr.1,590.64
8,000Fr.0.37830Fr.3,026.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.52231
Unit Price with VAT:Fr.0.56462