
PA2080.161NL | |
|---|---|
DigiKey Part Number | PA2080.161NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2080.161NL |
Description | FIXED IND 165NH 40A 0.49 MOHM TH |
Customer Reference | |
Detailed Description | 165 nH Unshielded Inductor 40 A 0.49mOhm Radial, Vertical |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.49mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Size / Dimension 0.415" L x 0.295" W (10.54mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.350" (8.90mm) |


