330 nH Shielded Inductor 22 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5041.331HLT

DigiKey Part Number
553-PA5041.331HLTTR-ND - Tape & Reel (TR)
553-PA5041.331HLTCT-ND - Cut Tape (CT)
553-PA5041.331HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5041.331HLT
Description
FIXED IND 330NH 22A 0.29 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 22 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5041.331HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.283" L x 0.264" W (7.20mm x 6.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.441" (11.20mm)
Current - Saturation (Isat)
28A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
10Fr.0.78400Fr.7.84
100Fr.0.64520Fr.64.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.0.58780Fr.176.34
600Fr.0.55425Fr.332.55
900Fr.0.53553Fr.481.98
1,500Fr.0.51288Fr.769.32
2,100Fr.0.49850Fr.1,046.85
3,000Fr.0.48370Fr.1,451.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695