PE-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD101JTT

DigiKey Part Number
PE-0603CD101JTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0603CD101JTT
Description
FIXED IND 98.5NH 400MA 580 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
98.5 nH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
98.5 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.10690Fr.1,282.80
Unit Price without VAT:Fr.0.10690
Unit Price with VAT:Fr.0.11556