R161336000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161336000

DigiKey Part Number
2201-R161336000-ND
Manufacturer
Manufacturer Product Number
R161336000
Description
N / STRAIGHT BULKHEAD JACK PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.24.71000Fr.24.71
10Fr.21.00100Fr.210.01
25Fr.19.68560Fr.492.14
50Fr.18.74660Fr.937.33
100Fr.17.85260Fr.1,785.26
250Fr.16.73624Fr.4,184.06
Manufacturers Standard Package
Unit Price without VAT:Fr.24.71000
Unit Price with VAT:Fr.26.71151