9402-1083-009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.11.07810
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.17.72120
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: Fr.18.00633
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 200
Unit Price: Fr.11.54000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.16.43700
Datasheet
9402-1083-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9402-1083-009

DigiKey Part Number
2201-9402-1083-009-ND
Manufacturer
Manufacturer Product Number
9402-1083-009
Description
SMA / STRAIGHT JACK FEMALE SOLDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.22.19640Fr.554.91
Manufacturers Standard Package
Unit Price without VAT:Fr.22.19640
Unit Price with VAT:Fr.23.99431