3.14.200.903/0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAFI
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


RAFI
In Stock: 0
Unit Price: Fr.11.30563
Datasheet
Image for 3.14.200.903/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.200.903/0000

DigiKey Part Number
1715-3.14.200.903/0000-ND
Manufacturer
Manufacturer Product Number
3.14.200.903/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
15.00mm x 15.00mm
Packaging
Bulk
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Green
Circuit
SPST-NO
Operating Force
296gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Switch Travel
0.50mm
Actuator Type
Square Button
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.14.100.082/0000RAFI01715-3.14.100.082/0000-NDFr.0.00000Parametric Equivalent
3.14.200.012/0000RAFI01715-3.14.200.012/0000-NDFr.11.30563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
32Fr.11.30563Fr.361.78
Manufacturers Standard Package
Unit Price without VAT:Fr.11.30563
Unit Price with VAT:Fr.12.22139