
TT-SMDC-8.000-18-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-8.000-18-EXT-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-8.000-18-EXT-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-8.000-18-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-8.000-18-EXT-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.41500 | Fr.14.15 |
| 25 | Fr.1.33760 | Fr.33.44 |
| 50 | Fr.1.28240 | Fr.64.12 |
| 100 | Fr.1.22930 | Fr.122.93 |
| 250 | Fr.1.16256 | Fr.290.64 |
| 500 | Fr.1.11450 | Fr.557.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.00035 | Fr.1,000.35 |
| 2,000 | Fr.0.95907 | Fr.1,918.14 |
| 3,000 | Fr.0.93573 | Fr.2,807.19 |
| 5,000 | Fr.0.90715 | Fr.4,535.75 |
| 7,000 | Fr.0.88882 | Fr.6,221.74 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

