23S05E-1HDCGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 306
Unit Price: Fr.4.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.71351
Datasheet

Similar


Texas Instruments
In Stock: 2,343
Unit Price: Fr.3.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.33383
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.04613
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.54512
Datasheet
Zero Delay Buffer IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S05E-1HDCGI8

DigiKey Part Number
23S05E-1HDCGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23S05E-1HDCGI8
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
200MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS, LVTTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCVF2505DTexas Instruments306296-6723-5-NDFr.4.61000Similar
CDCVF2505DG4Texas Instruments0CDCVF2505DG4-NDFr.1.71351Similar
CDCVF2505DRTexas Instruments2,343296-26040-1-NDFr.3.92000Similar
CDCVF2505DRG4Texas Instruments0CDCVF2505DRG4-NDFr.1.33383Similar
PI6C2405A-1HWIEDiodes Incorporated0PI6C2405A-1HWIE-NDFr.1.04613Similar
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.53710Fr.1,611.30
6,000Fr.0.52433Fr.3,145.98
9,000Fr.0.51796Fr.4,661.64
15,000Fr.0.51091Fr.7,663.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53710
Unit Price with VAT:Fr.0.58061