ICL3222IA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.01971
Datasheet

Direct


Texas Instruments
In Stock: 57
Unit Price: Fr.2.25000
Datasheet

Direct


Texas Instruments
In Stock: 1,499
Unit Price: Fr.2.09000
Datasheet

Direct


Texas Instruments
In Stock: 95
Unit Price: Fr.2.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,743
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 640
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,471
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,068
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,126
Unit Price: Fr.4.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 196
Unit Price: Fr.6.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,378
Unit Price: Fr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: Fr.2.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,761
Unit Price: Fr.1.82000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3222IA

DigiKey Part Number
ICL3222IA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3222IA
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3222IA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3223IAZ-TRenesas Electronics Corporation0ICL3223IAZ-T-NDFr.1.01971Parametric Equivalent
MAX3222EIDBTexas Instruments57296-33369-5-NDFr.2.25000Direct
MAX3222EIDBRTexas Instruments1,499296-19823-1-NDFr.2.09000Direct
TRS3222EIDBTexas Instruments95TRS3222EIDB-NDFr.2.11000Direct
ADM3222ARSZAnalog Devices Inc.0505-ADM3222ARSZ-NDFr.4.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types