
IDT71024S12TYI8 | |
|---|---|
DigiKey Part Number | IDT71024S12TYI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71024S12TYI8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |

