IDT71V424S12PHI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 135
Unit Price: Fr.9.39000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: Fr.4.17482
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 243
Unit Price: Fr.6.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.01886
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,672
Unit Price: Fr.4.24000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.75922
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 61
Unit Price: Fr.4.24000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.75922
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.7.42156
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.8.61711
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V424S12PHI

DigiKey Part Number
IDT71V424S12PHI-ND
Manufacturer
Manufacturer Product Number
IDT71V424S12PHI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V424S12PHGIRenesas Electronics Corporation135800-2463-5-NDFr.9.39000Direct
AS7C34096A-10TINTRAlliance Memory, Inc.0AS7C34096A-10TINTR-NDFr.4.17482Similar
IS61LV5128AL-10TLIISSI, Integrated Silicon Solution Inc243706-1038-NDFr.6.10000Similar
IS61LV5128AL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS61LV5128AL-10TLI-TR-NDFr.4.01886Similar
IS61WV5128BLL-10TLIISSI, Integrated Silicon Solution Inc1,672706-1108-NDFr.4.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types