
ISL8844AAUZ | |
|---|---|
DigiKey Part Number | ISL8844AAUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8844AAUZ |
Description | IC OFFLINE SWITCH MULT TOP 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL8844AAUZ Models |
Category | Duty Cycle 48% |
Manufacturer Renesas Electronics Corporation | Frequency - Switching Up to 2MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Boost, Flyback | Supplier Device Package 8-MSOP |
Voltage - Start Up 14.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V | Base Product Number |

