
R5F101FGAFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F101FGAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101FGAFP#10 |
Description | IC MCU 16BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 31 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.99000 | Fr.1.99 |
| 10 | Fr.1.48500 | Fr.14.85 |
| 25 | Fr.1.35720 | Fr.33.93 |
| 100 | Fr.1.21670 | Fr.121.67 |
| 250 | Fr.1.16368 | Fr.290.92 |
| Unit Price without VAT: | Fr.1.99000 |
|---|---|
| Unit Price with VAT: | Fr.2.15119 |

