
RTKA2108502H00000BU | |
|---|---|
DigiKey Part Number | RTKA2108502H00000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA2108502H00000BU |
Description | EVAL BOARD FOR RAA210850 |
Customer Reference | |
Detailed Description | RAA210850 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 4.5V ~ 12V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 421kHz |
Main Purpose DC/DC, Step Down | Contents Board(s), Cable(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RAA210850 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.116.37000 | Fr.116.37 |
| Unit Price without VAT: | Fr.116.37000 |
|---|---|
| Unit Price with VAT: | Fr.125.79597 |

