
XLL325040.000000I | |
|---|---|
DigiKey Part Number | 800-XLL325040.000000ITR-ND - Tape & Reel (TR) 800-XLL325040.000000ICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLL325040.000000I |
Description | XTAL OSC XO 40.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9121AI-2B3-25E40.000000 | SiTime | 0 | 1473-SIT9121AI-2B3-25E40.000000-ND | Fr.6.45000 | Parametric Equivalent |
| SIT9366AI-2B3-25E40.000000 | SiTime | 0 | 1473-SIT9366AI-2B3-25E40.000000-ND | Fr.9.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.07000 | Fr.2.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.30489 | Fr.2,609.78 |
| Unit Price without VAT: | Fr.2.07000 |
|---|---|
| Unit Price with VAT: | Fr.2.23767 |

