OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA277PA

DigiKey Part Number
OPA277PA-ND
Manufacturer
Manufacturer Product Number
OPA277PA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA277PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
790µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.17000Fr.5.17
10Fr.3.97400Fr.39.74
50Fr.3.49500Fr.174.75
100Fr.3.34660Fr.334.66
250Fr.3.18996Fr.797.49
500Fr.3.09556Fr.1,547.78
1,000Fr.3.01781Fr.3,017.81
2,500Fr.2.93578Fr.7,339.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.17000
Unit Price with VAT:Fr.5.58877