
BD7284YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD7284YFV-CE2TR-ND - Tape & Reel (TR) 846-BD7284YFV-CE2CT-ND - Cut Tape (CT) 846-BD7284YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7284YFV-CE2 |
Description | NANO CAP TRADE;, AUTOMOTIVE LOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.1.01300 | Fr.10.13 |
| 25 | Fr.0.92040 | Fr.23.01 |
| 100 | Fr.0.81940 | Fr.81.94 |
| 250 | Fr.0.77116 | Fr.192.79 |
| 500 | Fr.0.74206 | Fr.371.03 |
| 1,000 | Fr.0.73896 | Fr.738.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.69287 | Fr.1,732.17 |
| 5,000 | Fr.0.67765 | Fr.3,388.25 |
| 7,500 | Fr.0.67002 | Fr.5,025.15 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |

