EEPROM Memory IC 16Kbit Microwire 3 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G86NUX-3TTR

DigiKey Part Number
BR93G86NUX-3TTR-ND - Tape & Reel (TR)
BR93G86NUX-3TCT-ND - Cut Tape (CT)
BR93G86NUX-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G86NUX-3TTR
Description
IC EEPROM 16KBIT MICROWIRE 8VSON
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
2K x 8, 1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20121Fr.804.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106