47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR02MRAPJ473

DigiKey Part Number
RHM1331TR-ND - Tape & Reel (TR)
RHM1331CT-ND - Cut Tape (CT)
RHM1331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR02MRAPJ473
Description
RES ARRAY 2 RES 47K OHM 0404
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
47k
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.016" (0.40mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043473JPCTS Resistor Products0741X043473JPTR-NDFr.0.01200Direct
EXB-24V473JXPanasonic Industry17,489Y5473CT-NDFr.0.08000Direct
YC122-JR-0747KLYAGEO8,80013-YC122-JR-0747KLCT-NDFr.0.08000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00368Fr.36.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648