
MNR02MRAPJ473 | |
|---|---|
DigiKey Part Number | RHM1331TR-ND - Tape & Reel (TR) RHM1331CT-ND - Cut Tape (CT) RHM1331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR02MRAPJ473 |
Description | RES ARRAY 2 RES 47K OHM 0404 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 47k | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.016" (0.40mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043473JP | CTS Resistor Products | 0 | 741X043473JPTR-ND | Fr.0.01200 | Direct |
| EXB-24V473JX | Panasonic Industry | 17,489 | Y5473CT-ND | Fr.0.08000 | Direct |
| YC122-JR-0747KL | YAGEO | 8,800 | 13-YC122-JR-0747KLCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00368 | Fr.36.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

