
RBQ30NS65AFHTL | |
|---|---|
DigiKey Part Number | RBQ30NS65AFHTLTR-ND - Tape & Reel (TR) RBQ30NS65AFHTLCT-ND - Cut Tape (CT) RBQ30NS65AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS65AFHTL |
Description | DIODE ARRAY SCHOTT 65V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBQ30NS65AFHTL Models |
Category | Reverse Recovery Time (trr) 16.1 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 450 µA @ 65 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 65 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.07300 | Fr.10.73 |
| 100 | Fr.0.72520 | Fr.72.52 |
| 500 | Fr.0.57590 | Fr.287.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.52789 | Fr.527.89 |
| 2,000 | Fr.0.48752 | Fr.975.04 |
| 3,000 | Fr.0.46696 | Fr.1,400.88 |
| 5,000 | Fr.0.44385 | Fr.2,219.25 |
| 7,000 | Fr.0.43018 | Fr.3,011.26 |
| 10,000 | Fr.0.41688 | Fr.4,168.80 |
| Unit Price without VAT: | Fr.1.68000 |
|---|---|
| Unit Price with VAT: | Fr.1.81608 |

