



19K201-302L5 | |
|---|---|
DigiKey Part Number | 1868-1111-ND |
Manufacturer | |
Manufacturer Product Number | 19K201-302L5 |
Description | CONN SMP JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 155°C |
Cable Group RG-174A, 188A, 316 | Voltage Rating 335 V |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.31000 | Fr.12.31 |
| 10 | Fr.10.45700 | Fr.104.57 |
| 25 | Fr.9.80240 | Fr.245.06 |
| 50 | Fr.9.33420 | Fr.466.71 |
| 100 | Fr.8.88890 | Fr.888.89 |
| 300 | Fr.8.22643 | Fr.2,467.93 |
| 500 | Fr.7.93550 | Fr.3,967.75 |
| 1,000 | Fr.7.55729 | Fr.7,557.29 |
| Unit Price without VAT: | Fr.12.31000 |
|---|---|
| Unit Price with VAT: | Fr.13.30711 |

