SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32S207-307L5

DigiKey Part Number
1868-1249-ND
Manufacturer
Manufacturer Product Number
32S207-307L5
Description
CONN SMA PLUG R/A 50OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Beryllium Copper, Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
480 V
Cable Group
RG-142B, 223, 400
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.20.63000Fr.20.63
10Fr.17.53100Fr.175.31
25Fr.16.43360Fr.410.84
50Fr.15.64940Fr.782.47
100Fr.14.90270Fr.1,490.27
300Fr.13.79237Fr.4,137.71
500Fr.13.30488Fr.6,652.44
Manufacturers Standard Package
Unit Price without VAT:Fr.20.63000
Unit Price with VAT:Fr.22.30103