
L99-989-1800 | |
|---|---|
DigiKey Part Number | 1868-1552-ND |
Manufacturer | |
Manufacturer Product Number | L99-989-1800 |
Description | CBL USB2.0 A PLUG TO B PLG 5.90' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 2.62' (800.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Magnetic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.36.93000 | Fr.36.93 |
| Unit Price without VAT: | Fr.36.93000 |
|---|---|
| Unit Price with VAT: | Fr.39.92133 |

