Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CHV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CHV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35CHV270M10X10.5CT-ND - Cut Tape (CT) 1189-35CHV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CHV270M10X10.5 |
Description | CAP HYBRID SMD 35V 270UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV270M10X10.5 | Rubycon | 0 | 1189-4301-1-ND | Fr.2.43000 | Parametric Equivalent |
| EHCSA035M2711010T | Eaton - Electronics Division | 0 | 283-EHCSA035M2711010TCT-ND | Fr.1.22000 | Parametric Equivalent |
| GYC1V271MCQ1GS | Nichicon | 604 | GYC1V271MCQ1CT-ND | Fr.1.28000 | Parametric Equivalent |
| HHXE350ARA271MJA0G | Chemi-Con | 51 | 565-HHXE350ARA271MJA0GCT-ND | Fr.2.15000 | Parametric Equivalent |
| HHXE350GRA271MJA0G | Chemi-Con | 387 | 565-HHXE350GRA271MJA0GCT-ND | Fr.1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.36000 | Fr.1.36 |
| 10 | Fr.0.88500 | Fr.8.85 |
| 50 | Fr.0.68480 | Fr.34.24 |
| 100 | Fr.0.62160 | Fr.62.16 |
| 500 | Fr.0.51268 | Fr.256.34 |
| 1,000 | Fr.0.47836 | Fr.478.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.44986 | Fr.899.72 |
| 4,000 | Fr.0.42619 | Fr.1,704.76 |
| 6,000 | Fr.0.41425 | Fr.2,485.50 |
| 10,000 | Fr.0.40095 | Fr.4,009.50 |
| 14,000 | Fr.0.39314 | Fr.5,503.96 |
| 20,000 | Fr.0.38559 | Fr.7,711.80 |
| Unit Price without VAT: | Fr.1.36000 |
|---|---|
| Unit Price with VAT: | Fr.1.47016 |






