
TBL-0021-500-04GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0021-500-04GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0021-500-04GR |
Description | TERMINAL BLOCK, 2-21 POLES, GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0021-500-04GR Models |
Category | Current 20 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.8104 | Altech Corporation | 0 | 1920-39.8104-ND | Fr.2.30460 | Parametric Equivalent |
| AK4200/4-5.0-H-BAGY | PTR Hartmann | 45 | 5294-AK4200/4-5.0-H-BAGY-ND | Fr.3.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 10 | Fr.1.65500 | Fr.16.55 |
| 25 | Fr.1.44520 | Fr.36.13 |
| 50 | Fr.1.31180 | Fr.65.59 |
| 100 | Fr.1.20040 | Fr.120.04 |
| 462 | Fr.1.02234 | Fr.472.32 |
| 924 | Fr.0.96666 | Fr.893.19 |
| 1,386 | Fr.0.93976 | Fr.1,302.51 |
| 5,082 | Fr.0.87584 | Fr.4,451.02 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |

