
CIGT252010EH2R2MNE | |
|---|---|
DigiKey Part Number | 1276-6930-2-ND - Tape & Reel (TR) 1276-6930-1-ND - Cut Tape (CT) 1276-6930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252010EH2R2MNE |
Description | FIXED IND 2.2UH 2.4A 80MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2.4 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT252010EH2R2MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 100 | Fr.0.10640 | Fr.10.64 |
| 1,000 | Fr.0.08751 | Fr.87.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07972 | Fr.239.16 |
| 6,000 | Fr.0.07517 | Fr.451.02 |
| 9,000 | Fr.0.07263 | Fr.653.67 |
| 15,000 | Fr.0.06956 | Fr.1,043.40 |
| 21,000 | Fr.0.06761 | Fr.1,419.81 |
| 30,000 | Fr.0.06560 | Fr.1,968.00 |
| 75,000 | Fr.0.06160 | Fr.4,620.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

