CL21A226MOYNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 265,600
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.20394
Datasheet

Parametric Equivalent


TDK
In Stock: 41,131
Unit Price: Fr.0.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.08602
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,518
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12014
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,671
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,252
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,518
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 121,492
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.08823

Parametric Equivalent


Taiyo Yuden
In Stock: 2,329
Unit Price: Fr.0.41000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MOYNNWE

DigiKey Part Number
1276-CL21A226MOYNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A226MOYNNWE
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A226MOQNNNESamsung Electro-Mechanics265,6001276-2909-1-NDFr.0.21000Parametric Equivalent
0805X226M160CTWalsin Technology Corporation01292-0805X226M160CT-NDFr.0.20394Parametric Equivalent
C2012X5R1C226M125ACTDK41,131445-7647-1-NDFr.0.43000Parametric Equivalent
CC0805MFX5R7BB226YAGEO013-CC0805MFX5R7BB226TR-NDFr.0.08602Parametric Equivalent
CC0805MKX5R7BB226YAGEO2,51813-CC0805MKX5R7BB226CT-NDFr.0.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04596Fr.459.60
Unit Price without VAT:Fr.0.04596
Unit Price with VAT:Fr.0.04968