
CL31C221JBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1166-2-ND - Tape & Reel (TR) 1276-1166-1-ND - Cut Tape (CT) 1276-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C221JBCNNNC |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C221JBCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 50 | Fr.0.06220 | Fr.3.11 |
| 100 | Fr.0.05460 | Fr.5.46 |
| 500 | Fr.0.04160 | Fr.20.80 |
| 1,000 | Fr.0.02990 | Fr.29.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03004 | Fr.120.16 |
| 8,000 | Fr.0.02939 | Fr.235.12 |
| 12,000 | Fr.0.02828 | Fr.339.36 |
| 20,000 | Fr.0.02704 | Fr.540.80 |
| 28,000 | Fr.0.02632 | Fr.736.96 |
| 40,000 | Fr.0.02563 | Fr.1,025.20 |
| 48,000 | Fr.0.02530 | Fr.1,214.40 |
| 96,000 | Fr.0.02420 | Fr.2,323.20 |
| 100,000 | Fr.0.02414 | Fr.2,414.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

