
SPHWHAHDNC25YZP3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZP3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZP3D4 |
Description | LED COB D GEN4 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 176 lm/W |
Packaging Bulk | Current - Max 690mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1597lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1010-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1010-R160-000N0H0A65G-ND | Fr.1.90700 | Parametric Equivalent |
| L2C6-65803L03A0900 | Lumileds | 0 | 1416-L2C6-65803L03A0900-ND | Fr.2.20438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.87000 | Fr.2.87 |
| 10 | Fr.2.10300 | Fr.21.03 |
| 100 | Fr.1.65010 | Fr.165.01 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |

